Manufacturer Part #
NTR04D1000CTRF
NTR Series 0402 100 Ohm 0.063 W ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
NIC Components NTR04D1000CTRF - Product Specification
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
NIC Components NTR04D1000CTRF - Technical Attributes
Attributes Table
Resistance: | 100Ω |
Rated Power: | 0.063W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.35mm |
Dielectric Withstanding Voltage: | 265V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0123
20,000
$0.0121
30,000
$0.012
40,000
$0.0119
50,000+
$0.0117
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel