Manufacturer Part #
CGA2B2X7R1H332K050BA
Cap Ceramic 0.0033uF 50V X7R 10% SMD 0402 125C Paper T/R
Product Specification Section
TDK CGA2B2X7R1H332K050BA - Product Specification
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
TDK CGA2B2X7R1H332K050BA - Technical Attributes
Attributes Table
Capacitance: | 3300pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Dimension: | T 0.55mm x W 0.5mm x L 1mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0063
30,000
$0.0061
50,000
$0.0061
150,000
$0.0059
250,000+
$0.0057
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount