Manufacturer Part #
AT25512N-SH-T
AT25512 Series 512 Kb (64K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8
Product Specification Section
Microchip AT25512N-SH-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Leadframe Change
05/12/2023 Details and Download
Part Status:
Active
Active
Microchip AT25512N-SH-T - Technical Attributes
Attributes Table
Memory Density: | 512kb |
Memory Organization: | 64 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 20MHz |
Write Cycle Time-Max (tWC): | 5ms |
Word Length: | 8b |
Data Retention: | 100 yr |
Supply Current: | 9mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
4,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount