Manufacturer Part #
YFF31HC2A105MT000N
YFF-HC Series 1206 1 µF 100 V 6 A 5 mOhm DCR Feed Through Capacitor
Product Specification Section
TDK YFF31HC2A105MT000N - Product Specification
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
TDK YFF31HC2A105MT000N - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Rated Voltage: | 100V |
Tolerance (%): | ±20% |
DC Resistance-Max: | 5mΩ |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | H 1.45mm x L 3.2mm x W 1.6mm |
Type: | Capacitor Type |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount