Manufacturer Part #
C2012X6S0J226M125AB
C Series 0805 22 uF 6.3 V ±20% Tolerance X6S Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X6S0J226M125AB - Product Specification
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
TDK C2012X6S0J226M125AB - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X6S |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +105°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.11
4,000
$0.108
6,000
$0.107
10,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount