Manufacturer Part #
PIC18F8723-E/PT
PIC18F Series 128 KB Flash 3.8 KB RAM SMT 8-Bit Microcontroller - TQFP-80
Product Specification Section
Microchip PIC18F8723-E/PT - Product Specification
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
Microchip PIC18F8723-E/PT - Technical Attributes
Attributes Table
Family Name: | PIC18F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 3.8kB |
Speed: | 25MHz |
No of I/O Lines: | 70 |
InterfaceType / Connectivity: | EBI/EMI/I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 4.2V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 16-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$18.30
3
$18.08
10
$17.83
20
$17.69
40+
$17.43
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Package Style:
TQFP-80
Mounting Method:
Surface Mount