Manufacturer Part #
AIML-1206-1R0K-T
AIML Series 1206 1 nH ±10 % Tolerance 100 mA Surface Mount Multilayer Inductor
Product Specification Section
Abracon AIML-1206-1R0K-T - Product Specification
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
Abracon AIML-1206-1R0K-T - Technical Attributes
Attributes Table
Inductance-Nom: | 1nH |
Tolerance (%): | ±10% |
Rated Current-Max: | 100mA |
DC Resistance: | 0.4Ω |
Shielding: | Yes |
Core Material: | Ferrite |
Test Frequency: | 10MHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 1206 (3216 Metric) |
Dimension: | L 3.2mm x W 1.6mm x H 1.1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount