Manufacturer Part #
PMR100HZPFU5L00
PMR Series 2512 5 mOhm ±1 % 2 W ±150 ppm/°C Surface Mount Thick Film Resistor
Product Specification Section
ROHM PMR100HZPFU5L00 - Product Specification
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
ROHM PMR100HZPFU5L00 - Technical Attributes
Attributes Table
Resistance: | 5mΩ |
Rated Power: | 2W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±150ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.47mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount