AIRD-02-681K in Bulk by Abracon | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AIRD-02-681K

AIRD Series 680 uH ±10% Tol. 1.6 A Unshielded Through Hole Radial Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIRD-02-681K - Technical Attributes
Attributes Table
Inductance-Nom: 680µH
Rated Current-Max: 1.6A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.43Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +125°C
No of Terminals: 2
Dimension: L  21mm x D  21mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$548.00
USD
Quantity
Unit Price
100
$2.77
200
$2.74
300+
$2.71
Product Variant Information section