HVG-320-42B in Box by MEAN WELL | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HVG-320-42B

220 - 480Vac, 319.2W, 7600mA, 21-42V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVG-320-42B - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 319.2W
Minimum Output Voltage: 21V
Maximum Output Voltage: 42V
Minimum Output Current: 7600mA
Maximum Output Current: 7600mA
Input Power Factor: 0.98
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 5%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.81
USD
Quantity
Unit Price
1
$134.81
2
$132.84
3
$131.70
4
$130.90
5+
$128.39
Product Variant Information section