Manufacturer Part #
EL3H7(C)(TA)-VG
EL3H7 Series Single Channel 80 V 3750 Vrms Phototransistor Optocoupler - SSOP-4
Product Specification Section
Everlight EL3H7(C)(TA)-VG - Product Specification
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
Everlight EL3H7(C)(TA)-VG - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Power Dissipation: | 150mW |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.161
10,000
$0.159
15,000
$0.158
20,000
$0.157
25,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount