Manufacturer Part #
CGA3E1X7S1C225M080AC
CGA Series 0603 2.2 uF 16 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA3E1X7S1C225M080AC - Product Specification
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
TDK CGA3E1X7S1C225M080AC - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X7S |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Dissipation Factor: | 7.5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0383
8,000
$0.0377
12,000
$0.0374
20,000
$0.0369
40,000+
$0.0359
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount