Manufacturer Part #
SZMMBZ5256BLT1G
SZMMBZ52 Series 30 V 10 mA 225 mW Zener Voltage Regulator - SOT-23-3
Product Specification Section
onsemi SZMMBZ5256BLT1G - Product Specification
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
onsemi SZMMBZ5256BLT1G - Technical Attributes
Attributes Table
Power Dissipation: | 225mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 0.1µA |
Voltage Tolerance: | 5% |
Impedance: | 49Ω |
Operating Temp Range: | -65°C to +150°C |
Configuration: | Single |
Working Voltage-Nom: | 30V |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0198
9,000
$0.0194
15,000
$0.0191
45,000
$0.0187
75,000+
$0.0183
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount