Manufacturer Part #
FH34SRJ-6S-0.5SH(99)
FH34SRJ Series 6 Position 0.5 mm Backlock Right Angle SMT FFC/FPC Connector
Product Specification Section
Hirose Electric FH34SRJ-6S-0.5SH(99) - Product Specification
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
Hirose Electric FH34SRJ-6S-0.5SH(99) - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 6 |
Pitch: | 0.5 mm |
Height - Max: | 1mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Rotary Lock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | LCP |
Insulation Resistance: | 500MΩ |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$1.09
1,000
$1.08
2,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount