Manufacturer Part #
EHR-2
2.5 mm Pitch 2 Position Single Row Wire to Board Connector Housing
Product Specification Section
JST EHR-2 - Product Specification
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
JST EHR-2 - Technical Attributes
Attributes Table
Type: | Wire to Board |
No of Positions: | 2 |
Pitch: | 2.5 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Female |
Mating Type: | Latch Holder |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Features & Applications
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0261
1,000
$0.0254
3,000
$0.0247
10,000
$0.0241
30,000+
$0.0228
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Wire Mount