Manufacturer Part #
STP18NM60ND
N-Channel 650 V 0.29 Ohm 130 W Flange Mount Power Mosfet - TO-220-3
Product Specification Section
STMicroelectronics STP18NM60ND - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STP18NM60ND - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 600V |
Drain-Source On Resistance-Max: | 0.29Ω |
Rated Power Dissipation: | 130W |
Qg Gate Charge: | 34nC |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain Current: | 13A |
Turn-on Delay Time: | 55ns |
Turn-off Delay Time: | 13ns |
Rise Time: | 15.5ns |
Fall Time: | 18ns |
Gate Source Threshold: | 4V |
Input Capacitance: | 1030pF |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole