Manufacturer Part #
LTV-247
Quad Channel 50 mA 3750 Vrms 600% CTR Optoisolator Transistor - SOIC-16
LITEON LTV-247 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change Type:Add additional manufacturing site (Lite-On Thailand factory) of HP4 package Complete name: LITE-ON ELECTRONICS (THAILAND) CO LTD. Address: 38/4 MOO 1 RANGSIT-ONGKARAK RD BUNGYEETOH TANYABURI PHATHUMTHANI, 12130 Thailand.Description and Extent of Change: Lite-On uses identical materials all 3 factories Thailand, Tianjin and Changzhou site Factory identification mark shall be marked (No marking: China - Tianjin / Changzhou, Y: Thailand)4.Reasona of Change: 1) Lite-On Technology Corporation will add an additional site (Lite-On Thailand factory) of HP4 package as Business Continuity Plan.2) Starting from 1st Aug 2022, Lite-On Thailand factory will be supporting Lite-On Photocoupler capacity for HP4 package.3) With (Lite-On Thailand factory, Lite-On Changzhou factory, Lite-On Tianjin factory) Lite-On Technology Corporation will continue to support and ensure better quality product, lead-time and delivery schedule for our customers.
Part Status:
LITEON LTV-247 - Technical Attributes
No of Channels: | 4 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 80V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 170mW |
Output Type: | Phototransistor |
CTR-Min: | 100% |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SSOP-16 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-16
Mounting Method:
Surface Mount