TL431BVDR2G in Reel by onsemi | Shunt Regulator | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431BVDR2G

TL431B Series 2.495 V 100 mA Adj. Programmable Precision Reference - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
onsemi TL431BVDR2G - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Programmable
Accuracy: ±0.4%
Reference Voltage: 2.495V
Output Voltage: 2.495V to 36V
Output Impedance: 0.14Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 0.7W
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.50
USD
Quantity
Unit Price
2,500
$0.137
5,000
$0.136
7,500
$0.135
12,500
$0.134
25,000+
$0.131
Product Variant Information section