EEE-HBA101UAP in Reel by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HBA101UAP

EEE-HB Series 10 V 100 uF 105°C 2 kHrs SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EEE-HBA101UAP - Technical Attributes
Attributes Table
Series: HB
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 71mA
Operating Temp-Max: 105°C
Leakage Current: 10µA
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$190.00
USD
Quantity
Unit Price
1,000
$0.19
2,000
$0.187
3,000
$0.185
4,000+
$0.183
Product Variant Information section