Manufacturer Part #
OKX-T/5-D12N-C
Non-Isolated 25 W 12 V Input 0.75 to 5.5 V Output PoL DC/DC Converter
Product Specification Section
Murata Power Solutions OKX-T/5-D12N-C - Product Specification
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
Murata Power Solutions OKX-T/5-D12N-C - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 25W |
Output Voltage: | 5.5V |
Input Voltage: | 8.3V to 13.8V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 93% |
Load Regulation (%): | 0.5% |
Output Current: | 5A |
Switching Frequency-Max: | 350kHz |
Ripple & Noise: | 25mV |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300+
$5.64
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Through Hole