Manufacturer Part #
178-015-513R691
15 Position Dual Port Female/Female Right Angle D-Sub Connector
Product Specification Section
NorComp 178-015-513R691 - Product Specification
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
NorComp 178-015-513R691 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 15 |
No of Rows: | 2 |
Termination: | PCB |
Pitch: | 2.77 mm |
Material: | Front Metal |
Shell Size: | 2 A |
Gender: | Female |
Color: | Black |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000Ω |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$7.66
5
$7.56
25
$7.46
50
$7.42
150+
$7.29
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Through Hole