Manufacturer Part #
2SH-C-03-TR
2SH Series 3 Position 2 mm Pitch Through Hole Side Entry Shrouded Header
Product Specification Section
Adam Tech 2SH-C-03-TR - Product Specification
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
Adam Tech 2SH-C-03-TR - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 2 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Color: | White |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0386
3,000
$0.0376
10,000
$0.0366
20,000
$0.036
40,000+
$0.0349
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole