Manufacturer Part #
LTST-S110KFKT
Orange 130° 90 mcd Clear 2.4 V Right Angle Surface Mount LED
Product Specification Section
LITEON LTST-S110KFKT - Product Specification
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
LITEON LTST-S110KFKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Orange |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 90mcd |
Viewing Angle: | 130° |
Wavelength: | 605nm |
Rated Power: | 75|W |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +85°C |
Dimension: | H 1.5mm x L 3.2mm x W 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0347
6,000
$0.0341
9,000
$0.0338
12,000
$0.0335
15,000+
$0.0328
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount