Manufacturer Part #
RT8070ZQW
RT8070 Series 5.5 V 4 A 2 MHz Synchronous Step-Down Converter - WDFN-8
Product Specification Section
Richtek RT8070ZQW - Product Specification
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
Richtek RT8070ZQW - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.7V to 5.5V |
Output Current-Max: | 4A |
Output Voltage Range: | 0.8V to 5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2MHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 100% |
Efficiency: | 95% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 0.25% |
Package Style: | WDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.33
3,000
$0.325
7,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
WDFN-8
Mounting Method:
Surface Mount