AT91RM9200-QU-002 in Tray by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91RM9200-QU-002

AT91 Series 128 kB Flash 48 kB SRAM 180 MHz 32-Bit Microcontroller - PQFP-208

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Microchip AT91RM9200-QU-002 - Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM9
Program Memory Type: ROM
Flash Size (Bytes): 128kB
RAM Size: 48kB
Speed: 180MHz
No of I/O Lines: 122
InterfaceType / Connectivity: EBI/EMI/Ethernet/I2C/MMC/SPI/SSC/UART/USART/USB
Peripherals: POR
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
Package Style:  PQFP-208
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT91RM9200-QU-002 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.36
USD
Quantity
Unit Price
1
$22.36
3
$22.06
5
$21.92
20
$21.54
30+
$21.30
Product Variant Information section