Manufacturer Part #
ATMEGA2561V-8MU
ATmega Series 256 KB Flash 8 KB SRAM 8 MHz 8-Bit Microcontroller - MLF-64
Microchip ATMEGA2561V-8MU - Product Specification
Shipping Information:
ECCN:
PCN Information:
***June 12, 2024: Issued cancellation notification***Description of Change:This qualification was originally performed to qualify TMGR as an additional fabrication site for selected Atmel ATMEGA64xx, ATMEGA12xx, ATMEGA25xx and ATTINY25xx device families available in various packages.Reason for Change:Microchip has decided to not qualify TMGR as an additional fabrication site for selected Atmel ATMEGA64xx, ATMEGA12xx, ATMEGA25xx and ATTINY25xx device families available in various packages.
Microchip has released a new Errata for the ATmega640/1280/1281/2560/2561 Silicon Errata and Data Sheet Clarification of devices.Description of Change:The initial release of this document? Errata content moved from the data sheet and restructured to the new document template? Data sheet clarifications added:? Packaging Information: 3.2.1. 100-Ball CBGA? System Clock and Clock Options: 3.3.1. System Clock and Clock Options? Output Compare Modulator: 3.4.1. Output Compare Modulator in ATmega640/1280/1281/2560/2561? Interrupts: 3.5.1. Interrupt Vectors in ATmega640/1280/1281/2560/2561
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of TMGR as an additional fabrication site for selected Atmel ATMEGA64xx, ATMEGA12xx, ATMEGA25xx and ATTINY25xx device families available in various packages.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying TMGR as an additional fabrication site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:March 2022
Part Status:
Microchip ATMEGA2561V-8MU - Technical Attributes
Family Name: | ATmega |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 8kB |
Speed: | 8MHz |
No of I/O Lines: | 54 |
InterfaceType / Connectivity: | EBI/EMI/I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | MLF-64 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
260 per Tray
Package Style:
MLF-64
Mounting Method:
Surface Mount