Manufacturer Part #
EEU-FC1H151
EEU-FC Series 50 V 150 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FC1H151 - Product Specification
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
Panasonic Industry EEU-FC1H151 - Technical Attributes
Attributes Table
Series: | FC |
Type: | Radial |
Capacitance: | 150µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 850mA |
Impedance: | 0.119Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 16mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6
USA:
6
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.295
100
$0.285
250
$0.28
500
$0.275
1,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole