Manufacturer Part #
EEU-FR1E680
EEU-FR Series 25 V 68 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FR1E680 - Product Specification
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
Panasonic Industry EEU-FR1E680 - Technical Attributes
Attributes Table
Series: | FR |
Type: | Radial |
Capacitance: | 68µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 280mA |
Impedance: | 0.3Ω |
Lead Spacing: | 2mm |
Operating Temp-Max: | 105°C |
Dimension: | L 11mm x D 5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.0892
250
$0.087
750
$0.0844
1,500
$0.0828
4,000+
$0.078
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole