Manufacturer Part #
EEU-FR1C221B
EEU-FR Series 16 V 220 uF Ø 6.3 x 11 mm LS=5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FR1C221B - Product Specification
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
Panasonic Industry EEU-FR1C221B - Technical Attributes
Attributes Table
Series: | FR |
Type: | Radial |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 455mA |
Impedance: | 0.13Ω |
Lead Spacing: | 2.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 11.2mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,000
$0.106
4,000
$0.105
6,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole