Manufacturer Part #
EEU-FC1J471
EEU-FC Series 63 V 470 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FC1J471 - Product Specification
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
Panasonic Industry EEU-FC1J471 - Technical Attributes
Attributes Table
Series: | FC |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 63V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 1765mA |
Impedance: | 0.059Ω |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
32,231
USA:
32,231
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.695
40
$0.68
100
$0.665
250
$0.65
500+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole