Manufacturer Part #
LD2980CM50TR
LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5
Product Specification Section
STMicroelectronics LD2980CM50TR - Product Specification
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
STMicroelectronics LD2980CM50TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 150mV |
Output Current-Max: | 50mA |
Tolerance (%): | ±0.5% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 1200µA |
No. of Outputs: | Single |
Output Noise: | 160µV |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.20
15
$0.188
75
$0.181
300
$0.176
1,500+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount