Manufacturer Part #
C3225X7R2J683K200AA
C Series 1210 68 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C3225X7R2J683K200AA - Product Specification
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
TDK C3225X7R2J683K200AA - Technical Attributes
Attributes Table
Capacitance: | 68nF |
Dielectric: | X7R |
Rated Voltage: | 630V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.163
2,000
$0.161
3,000
$0.16
5,000
$0.159
10,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount