Manufacturer Part #
PIC16LC65A-04/P
PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - PDIP-40
Product Specification Section
Microchip PIC16LC65A-04/P - Product Specification
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
Microchip PIC16LC65A-04/P - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | EPROM |
Flash Size (Bytes): | 7kB |
RAM Size: | 192B |
Speed: | 20MHz |
No of I/O Lines: | 33 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | I2C/PWM/SPI/USART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2.5V to 6V |
Operating Temperature: | 0°C to 70°C |
Watchdog Timers: | 1 |
Package Style: | PDIP-40 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$9.57
4
$9.44
15
$9.31
25
$9.26
50+
$9.11
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole