Manufacturer Part #
DF9-31P-1V(69)
DF9 Series 31 Position 2 Row 1.0 mm Pitch SMT Header
Product Specification Section
Hirose Electric DF9-31P-1V(69) - Product Specification
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
Hirose Electric DF9-31P-1V(69) - Technical Attributes
Attributes Table
No of Positions: | 31 |
Pitch: | 1 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -45°C to +125°C |
Voltage Rating: | 150V |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | Polyamide |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Color: | Beige |
Insulation Resistance: | 500MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount