74LVC139PW,118 in Reel by Nexperia | A/LVC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC139PW,118

74LVC Series 3.6 V Dual 2-to-4 line decoder/demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC139PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 0.5W
Propagation Delay: 2.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 4
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 16
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74LVC139PW,118 is a part of 74LVC series logic gate. It has an operating temperature ranging from - 40 °C to + 125°C and is available in TSSOP-16 package.

The 74LVC139 is a high-performance, low-voltage and low-power Si-gate CMOS device, superior to most
advanced CMOS compatible TTL families.

Features:

  • Wide supply voltage range from 1.2 V to 3.6 V
  • Inputs accept voltages up to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Demultiplexing capability
  • Two independent 2-to-4 decoders
  • Multifunction capability
  • Active LOW mutually exclusive outputs
  • Output drive capability 50 W transmission lines at 125 °C
  • In accordance with JEDEC standard no. 8-1 A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

 

 

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.111
5,000
$0.11
10,000
$0.109
12,500
$0.108
37,500+
$0.106
Product Variant Information section