DF11-12DP-2DS(52) in Tube by Hirose Electric | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-12DP-2DS(52)

12 Position 2mm Pitch Dual Row (2x6) Right Angle Through Hole Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Hirose Electric DF11-12DP-2DS(52) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Type: Board to Cable
Features & Applications
The DF11-12DP-2DS(52) is a 12 Position 2 mm Pitch Dual Row (2x6) Right Angle Through Hole Pin Header.

Features:

  • Space-saving on Board Realized
    • Double rows of 2mm pitch contact has been condensed within the 5mm width.
  • Broad Variation
  • The insulation displacement and crimping methods are prepared for connection
    • Applicable Wire Covers Wide Range
  • According to the double rows of 2mm pitch compact design, the applicable wire can cover AWG22 to 30
    • The ID Type Connector Achieves Connection Work
  • Using the full automatic insulation displacement machine, the complicated multi-harness can be easily Connected, reducing the man-hour and eliminating the manual work process

View the available DF11 series of Pin Headers

Read More...
Pricing Section
Global Stock:
298
USA:
298
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
34
Multiple Of:
34
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.34
USD
Quantity
Unit Price
34
$1.01
136
$0.975
340
$0.955
850
$0.935
1,360+
$0.91
Product Variant Information section