CL-80 in Bag by Amphenol Advanced Sensors | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-80

CL Series 47 Ohm ± 25 % 3 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Amphenol Advanced Sensors CL-80 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 47Ω
Rated Current: 3A
Tolerance (%): ±25%
Temperature Range: -55°C to +175°C
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The CL-80 is a part of CL series NTC disc thermistor with uninsulated lead-wires.

Features:

  • Low cost solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -50°C to 175°C
  • Suitable for PCB mounting
  • Available as a standard with kinked leads and on tape and reel to EIA RS-468A for automatic insertion

Applications:

  • Low steady resistance and accompanying power loss
  • Small size
  • Low cost solid state sensor
Read More...
Pricing Section
Global Stock:
2,980
USA:
2,980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.11
USD
Quantity
Unit Price
1
$1.11
25
$1.08
75
$1.05
150
$1.03
400+
$0.98
Product Variant Information section