Manufacturer Part #
AQY212EHA
AQY Photomos Series 550 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay - DIP-4
Product Specification Section
Panasonic AQY212EHA - Product Specification
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
Panasonic AQY212EHA - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 60V |
On-state Resistance-Max: | 2.5Ω |
Input Voltage: | 1.5V |
Input Current: | 10mA |
Contact Current-Max: | 550mA |
Isolation Voltage-RMS: | 5000V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 1ms |
Turn-off Delay Time: | 0.05ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$1.11
30
$1.08
75
$1.05
200
$1.03
400+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Surface Mount