Manufacturer Part #
BYV26E-TR
1 A 1000 V 75 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-57
Product Specification Section
Vishay BYV26E-TR - Product Specification
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
Vishay BYV26E-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 2.5V |
Configuration: | Single |
Reverse Recovery Time-Max: | 75ns |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Package Style: | SOD-57 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOD-57
Mounting Method:
Through Hole