Manufacturer Part #
MIC5270-5.0YM5-TR
MIC5270 Series -3.3 V 100 mA μCap Negative Low Dropout Regulator - SOT-23-5
Product Specification Section
Microchip MIC5270-5.0YM5-TR - Product Specification
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
Microchip MIC5270-5.0YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: | -16V |
Input Voltage-Max: | -3.3V |
Output Voltage Fixed: | -5V |
Dropout Voltage-Max: | 700mV |
Output Current-Max: | 100mA |
Rated Power: | 425.53mW |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 3mA |
No. of Outputs: | Single |
Load Regulation (%): | 2% |
Current - Limit: | 300mA |
Line Regulation (%): | 0.2% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount