1289 in Bulk by Keystone | Quick-Fit Terminals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1289

Brass Tin Plate Dual Tab .552 inch Long Vertical Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Keystone 1289 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.052in
Material: Brass / Tin Plate
Length: 0.781in
Mounting Method: PCB Mount
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Highlighting the Keystone line is a group of PCB Quick-Fit terminals that feature .110", .187", .205" and .250" male tabs. Manufactured from .020" and .032" thick brass with tin finish, they' are available in both horizontal and vertical configurations. Their space saving design makes them ideal for use in dense areas and offers easy access for connecting and disconnecting Quick-fit female terminals.

The 1289 is vertical male quick-fit terminal with a mounting tab of .250 inches an overall length of .552 inches and a mounting hole diameter of .052 inches.  It is made of .032 thick Brass with a Tin plate finish.
Read More...
Pricing Section
Global Stock:
30,081
USA:
30,081
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.128
200
$0.126
500
$0.124
1,250
$0.121
3,000+
$0.117
Product Variant Information section