LTV-847 in Tube by LITEON | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-847

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
LITEON LTV-847 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications

The LTV-846 is a Quad channel 35 V 5000 Vrms Transistor Output Optocoupler available in Through hole DIP-16 Package.It has an operating temperature ranging between -30 to 100°C.

Features:

  • Current Transfer ratio (CTR: MIN. 50% at IF=5 mA, Vce=5 V)
  • High input-output isolation voltage (Viso=5,000 Vrms)
  • Response time (trr : TYP. 4 µs at Vce=2 V, Ic=2 mA, RL =100Ω)
  • Dual-in-line package
  • Wide lead spacing package
  • Surface mounting package
  • ULA approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved
Read More...
Pricing Section
Global Stock:
0
USA:
0
1,488
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$350.00
USD
Quantity
Unit Price
1
$0.365
100
$0.355
300
$0.35
1,250
$0.34
4,000+
$0.325
Product Variant Information section