Manufacturer Part #
R-78AA5.0-1.0SMD
R-78AA-1.0 Series Single Output 5 V SMT DC/DC Converter
Product Specification Section
RECOM R-78AA5.0-1.0SMD - Product Specification
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
RECOM R-78AA5.0-1.0SMD - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Voltage: | 5V |
Input Voltage: | 6.5V to 18V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 94% |
Power Dissipation: | 0.4W |
Quiescent Current: | 7mA |
Load Capacitance: | 6800µF |
Load Regulation (%): | 1% |
Output Current: | 500mA |
Switching Frequency-Max: | 380kHz |
Ripple & Noise: | 40mV |
Dimension: | L 15.3mm x W 9.6mm x H 8.8mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$8.30
4
$8.18
15
$8.08
30
$8.03
75+
$7.90
Product Variant Information section
Available Packaging
Package Qty:
33 per Tube
Mounting Method:
Surface Mount