Manufacturer Part #
02021602201
Harbus 64 160 Position 2.54 mm Female Straight Press In Termination Connector
Product Specification Section
HARTING 02021602201 - Product Specification
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
HARTING 02021602201 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Receptacle |
No of Positions: | 160 |
No of Rows: | 5 |
Pitch: | 2.54 mm |
Termination: | Press-fit |
Material: | Liquid Crystal Polymer |
Contact Plating: | Gold |
Contact Resistance: | 30mΩ |
Current Rating: | 1A |
Operating Temp Range: | -40°C to +105°C |
Color: | Natural |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
437
USA:
437
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$14.23
4
$14.05
15
$13.88
40
$13.75
100+
$13.55
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Through Hole