Manufacturer Part #
SSL-LX5093PGD
Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole LED - T-1¾
Product Specification Section
Lumex SSL-LX5093PGD - Product Specification
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
Lumex SSL-LX5093PGD - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 30mcd |
Viewing Angle: | 60° |
Wavelength: | 555nm |
Rated Power: | 105mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 8.6mm x D 5.9mm |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.0928
250
$0.0905
750
$0.0877
1,500
$0.0861
4,000+
$0.0811
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
T-1 3/4
Mounting Method:
Through Hole