2N6348AG in Tube by Littelfuse | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6348AG

2N6348AG Series 600 V 12 A Through Hole Triac - TO−220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Littelfuse 2N6348AG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.3V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 12A
Hold Current [Ih]: 6mA
Configuration: Single
Peak Current-Max: 100A
Gate Trigger Voltage: 0.9V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,880
USA:
1,880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.82
USD
Quantity
Unit Price
1
$0.82
30
$0.80
125
$0.775
300
$0.76
1,250+
$0.72
Product Variant Information section