text.skipToContent text.skipToNavigation

Manufacturer Part #

PPTC031LFBN-RC

3 Position Total Single Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The PPTC031LFBN-RC is a 2.54 mm 3 Position Single Row 2.54 mm Pitch Straight Through Hole Female Header

Product Features:

  • Thermoplastic (Standard)
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C FOR 5 Sec. MAX
  • Phosphor Bronze
  • 100% Pure Tin Overall
  • .100” [2.54mm]
  • 03 total contacts
  • Single Row
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS COMPLIANT

Specification:

  • 3 Amp current rating per contact
  • UL Flammability Rating : 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$186.00
USD
Quantity
Unit Price
1,000
$0.186
2,000
$0.184
3,000
$0.183
5,000
$0.181
10,000+
$0.177
Product Variant Information section