350536-1 in Reel by TE Connectivity | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

350536-1

Universal Mate-N-Lok Pre-Tin 20-14 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
TE Connectivity 350536-1 - Technical Attributes
Attributes Table
Contact Termination: Female/Socket Crimp
No of Positions: 1
Features & Applications

The 350536-1 is a Part of MATE-N-Lok Series 20-14 AWG Pre-Tin Crimp Socket Contact

Product Type Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.52-3.30 [.060-.130]
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Stock Thickness (mm [in]) = 0.30 [0.012]
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • Sealable = Yes

 

 

Read More...
Pricing Section
Global Stock:
1,180,000
USA:
1,180,000
2,260,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$123.00
USD
Quantity
Unit Price
5,000
$0.0246
10,000
$0.0242
20,000
$0.0239
25,000
$0.0237
75,000+
$0.023
Product Variant Information section