Manufacturer Part #
CGA4J2X7R1H334K125AA
CGA Series 0805 330 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA4J2X7R1H334K125AA - Product Specification
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
TDK CGA4J2X7R1H334K125AA - Technical Attributes
Attributes Table
Capacitance: | 330nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
46,000
USA:
46,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0337
6,000
$0.0328
10,000
$0.0324
30,000
$0.0316
50,000+
$0.0309
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount