Manufacturer Part #
DG403DY-T1-E3
DG403 Series SPST 44 V 30 Ohm Low-Power High-Speed CMOS Analog Switch SOIC-16N
Product Specification Section
Vishay DG403DY-T1-E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay DG403DY-T1-E3 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Circuitry: | SPDT |
Supply Current: | 0.01µA |
ON Resistance: | 30Ω |
Supply Voltage: | 44V |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16N
Mounting Method:
Surface Mount